- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK150000R0000
1SNK150000R0000
TE Connectivity / ABB Entrelec
MC612
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MC612
Search Keywords: 1SNK150000R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK150000R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Product Weight:10 g, .353 oz
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Number of Cards per Package:22
-
Product Depth:5.6 mm
-
Product Length:.22 in, 5.6 mm
-
Marking Product Type:Marker Card
-
Marker Details:Blank
-
Product Height:.472 in, 12 mm
-
Product Width:.236 in, 6 mm
-
Plastic & Resin Material Type:Polycarbonate
-
Number of Digits per Marker - Vertical:8
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Number of Digits per Marker - Horizontal:3
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
22
$4.85
44
$4.66
110
$4.42
264
$4.19
506
$4.01
1,012
$3.83
2,508
$3.59
5,016 +
$3.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT