- Home ›
- All Products›
- 1SNK146111R0000
1SNK146111R0000
TE Connectivity / ABB Entrelec
MC512PA K (x100) Horizontal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MC512PA K (x100) Horizontal
Search Keywords: 1SNK146111R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK146111R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Depth:4.8 mm
-
Number of Digits per Marker - Horizontal:3
-
Product Orientation:Horizontal
-
Primary Product Color:White
-
Number of Cards per Package:1
-
Number of Digits per Marker - Vertical:8
-
Pre-Printed Mark Details:K (x100)
-
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Length:.197 in, 5 mm
-
Product Width:.205 in, 5.2 mm
-
Product Height:.472 in, 12 mm
-
Product Weight:10 g, .353 oz
-
Primary Product Material:Polyamide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.92
25
$8.99
50
$8.59
100
$8.34
250
$7.88
500
$7.67
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing