- Home ›
- All Products›
- 1SNA295401R2300
1SNA295401R2300
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA295401R2300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295401R2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Mounting Type:DIN Rail
-
Short-Time Withstanding Current Rating @ 1s:8400 A
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
-
Number of Positions:1
-
Product Weight:39 g, 1.375 oz
-
Product Height:1.968 in, 50 mm
-
Number of Levels:1
-
Tightening Torque:53.1 in-lbs, 6 Nm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.866 in, 22 mm
-
Wire Size:0 AWG, 70 mm²
-
Housing Material:Polyamide
-
Product Depth:1.811 in, 46 mm
-
Primary Product Color:Beige
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Block Function:Feed-Through
-
Termination Method to Wire & Cable:Screw Terminal
-
UL Flammability Rating:UL 94V-0
-
Product Length:1.811 in, 46 mm
-
Contact Current Rating (Max):192 A
-
Product Spacing:.866 in, 22 mm
-
Operating Voltage:750 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$11.68
50
$11.15
100
$10.83
250
$10.24
500
$9.97
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing