- Home ›
- All Products›
- 1SNA295014R1100
1SNA295014R1100
TE Connectivity / ABB Entrelec
HD6/13.FF4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD6/13.FF4
Search Keywords: 1SNA295014R1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295014R1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1 -
Modular Terminal Block Product Type:Stud Terminal Block
-
Wire Size:10 AWG, 6 mm²
-
Block Function:Feed-Through
-
Number of Levels:1
-
Contact Current Rating (Max):51 A
-
Product Width:.511 in, 13 mm
-
Primary Product Color:Beige
-
Housing Material:Polyamide
-
Product Weight:15 g, .529 oz
-
Number of Positions:2
-
Operating Voltage:400 VAC
-
Product Spacing:.511 in, 13 mm
-
Product Length:1.181 in, 30 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Depth:1.181 in, 30 mm
-
Tightening Torque:10.6 in-lbs, 1.2 Nm
-
Termination Method to Wire & Cable:Screw Terminal
-
Connector Mounting Type:DIN Rail
-
Product Height:1.574 in, 40 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$9.43
25
$8.55
50
$8.16
100
$7.93
250
$7.49
500
$7.29
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing