- Home ›
- All Products›
- 1SNA235158R0100
1SNA235158R0100
TE Connectivity / ABB Entrelec
RCPEAD-TT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RCPEAD-TT
Search Keywords: 1SNA235158R0100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235158R0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pre-Printed Mark Details:Blank
-
UL Flammability Rating:UL 94V-0
-
Marking Product Type:Marking Strip
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Number of Cards per Package:25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$11.57
50
$11.05
100
$10.73
250
$10.14
500
$9.87
1,000
$9.74
2,500 +
$9.37
Click for Quote
Log in
to unlock special pricing