- Home ›
- All Products›
- 1SNA232033R1400
1SNA232033R1400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA232033R1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA232033R1400
-
Alias/AKA:023203314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Primary Product Color:White
-
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Product Orientation:Horizontal
-
Pre-Printed Mark Details:301 -< 400
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
25
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$6.38
25
$5.80
50
$4.72
100
$4.51
250
$4.38
500
$4.14
1,000
$4.03
2,500
$3.93
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing