- Home ›
- All Products›
- 1SNA229115R2000
1SNA229115R2000
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA229115R2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA229115R2000
-
Alias/AKA:022911520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Marking Product Type:Marker Card
-
Primary Product Color:White
-
Pre-Printed Mark Details:Ground Symbol (x100)
-
UL Flammability Rating:UL 94V-2
-
Product Orientation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$4.54
100
$4.33
250
$4.21
500
$3.98
1,000
$3.87
2,500
$3.77
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing