- Home ›
- All Products›
- 1SNA206538R0200
1SNA206538R0200
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA206538R0200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA206538R0200
-
Alias/AKA:020653802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Circuit Application:Signal
-
Connector Mounting Type:DIN Rail
-
IP Rating:IP20
-
Product Length:44.5 mm
-
Impulse Withstanding Voltage Rating (IEC):4000 V
-
Primary Product Color:Gray
-
Current Rating (CSA):15 A
-
UL Flammability Rating:UL 94V-0
-
Terminal Block Disconnect Type:Blade
-
Number of Positions:2
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Housing Material:Polyamide 6.6
-
Current Rating (IEC):20 A
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Current Rating (UL):10 A
-
Block Function:Disconnect
-
Voltage Rating (CSA):600 V
-
Number of Poles:2
-
Product Height:44.5 mm
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Number of Circuits:1
-
Gauge Type:A4
-
Voltage Rating (IEC):400 V
-
Product Depth:44.5 mm
-
Termination Method to Wire & Cable:Screw Terminal
-
Number of Levels:1
-
Wire Size:10 AWG, 4 mm²
-
Product Spacing:.235 in, 6 mm
-
Product Weight:11 g, .388 oz
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Tool Size:.157 in, 4 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Width:.235 in, 6 mm
-
Wire Stripping Length:.374 in, 9.5 mm
-
Operating Voltage:400 VAC
-
Dielectric Withstanding Voltage (Max):2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
50
$4.42
100
$4.22
250
$4.10
500
$3.87
1,000
$3.77
2,500
$3.67
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing