- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA165111R1400
1SNA165111R1400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA165111R1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA165111R1400
-
Alias/AKA:016511114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pitch:16 mm
-
Number of Contacts:2
-
Family:016511114
-
Housing Material:Polyamide
-
Number of Circuits:2
-
Housing Color:Green/Yellow
-
Mounting:Cable Mount
-
Type:Ground Terminal Block
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$11.28
40
$10.83
100
$9.57
260
$8.65
500
$8.31
1,000
$8.29
2,500 +
$8.27
Click for Quote
Log in
to unlock special pricing