- Home ›
- All Products›
- 1SNA115532R0000
1SNA115532R0000
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115532R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115532R0000
-
Alias/AKA:011553200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Termination Method to Wire & Cable:Screw Terminal
-
Connector Mounting Type:DIN Rail
-
Block Function:Feed-Through
-
Number of Positions:5
-
Primary Product Color:Gray
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.235 in, 6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
69
$11.27
138
$6.94
207
$5.49
275 +
$5.38
Click for Quote
Log in
to unlock special pricing