- Home ›
- All Products›
- 1SNA115261R2000
1SNA115261R2000
TE Connectivity / ABB Entrelec
The 1SNA115261R2000 is a grey, single-level, feed-through terminal block featuring a screw clamp connection and a 10 mm spacin ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1SNA115261R2000 is a grey, single-level, feed-through terminal block featuring a screw clamp connection and a 10 mm spacing.
Search Keywords: 1SNA115261R2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115261R2000
-
Alias/AKA:011526120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
IP Rating:IP20
-
Housing Material:Polyamide 6.6
-
Number of Positions:2
-
Circuit Application:Signal
-
Number of Levels:1
-
Current Rating (CSA):70 A
-
Connector Mounting Type:DIN Rail
-
Product Height:40.5 mm
-
Number of Poles:2
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Gray
-
Block Function:Feed-Through
-
Current Rating (IEC):57 A
-
Current Rating (UL):65 A
-
Gauge Type:B6
-
Voltage Rating (CSA):600 V
-
Number of Circuits:1
-
Product Length:40.5 mm
-
Product Depth:40.5 mm
-
Termination Method to Wire & Cable:Screw Terminal
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Voltage Rating (IEC):1000 V
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Short-Time Withstanding Current Rating @ 1s:1200 A
-
Wire Size:6 AWG, 10 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Width:.393 in, 10 mm
-
Product Spacing:.393 in, 10 mm
-
Wire Stripping Length:.472 in, 12 mm
-
Tightening Torque:10.6 in-lbs, 1.2 Nm
-
Product Weight:17.2 g, .607 oz
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Operating Voltage:1000 VAC
-
Dielectric Withstanding Voltage (Max):2000 V
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 8/31/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
163
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$4.92
50
$3.15
100
$3.14
163
$2.95
325
$2.88
488
$2.77
650 +
$2.75
Click for Quote
Log in
to unlock special pricing