- Home ›
- All Products›
- 1SET530111R0000
1SET530111R0000
TE Connectivity / ABB Entrelec
SBPE12-1925-GN-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SBPE12-1925-GN-3
Search Keywords: 1SET530111R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET530111R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Color:Green
-
Primary Product Material:Clear Vinyl
-
Packaging Quantity:3000
-
Product Width:1 in, 25.4 mm
-
Product Height:2.25 in, 57.2 mm
-
Label Type:Wire & Cable Identification
-
Label Thickness:100 Micron
-
Packaging Method:Roll
-
Number of Labels Across:3
-
Printer Technology:Thermal Transfer
-
Label Style:Self-Laminating
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Printable Label Height:.752 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,500
$0.5715
3,000
$0.3517
4,500
$0.2784
6,000 +
$0.2728
Click for Quote
Log in
to unlock special pricing