- Home ›
- All Products›
- 1SET512171R0000
1SET512171R0000
TE Connectivity / ABB Entrelec
Pre-Printed Markers - Tie-On - 65 Marker Size - Black - Width 95 mm (.374 in) - Flexible PVC.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Printed Markers - Tie-On - 65 Marker Size - Black - Width 95 mm (.374 in) - Flexible PVC.
Search Keywords: 1SET512171R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET512171R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Marker Style:Tie-On
-
Marker Size:65
-
Primary Product Color:Black
-
Packaging Method:Box
-
Primary Product Material:Flexible PVC
-
Packaging Quantity:500
-
Product Width:.374 in, 95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.1986
2,500
$0.1784
5,000
$0.1758
7,500
$0.1734
10,000
$0.1686
25,000
$0.1620
50,000
$0.1616
100,000 +
$0.1599
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments