- Home ›
- All Products›
- 1SET512122R0000
1SET512122R0000
TE Connectivity / ABB Entrelec
Pre-Printed Markers - Tie-On - 65 Marker Size - Yellow - Straight Cut - + Printed Marking - Width 6 mm (.23 in) - Black - Flex ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Printed Markers - Tie-On - 65 Marker Size - Yellow - Straight Cut - + Printed Marking - Width 6 mm (.23 in) - Black - Flexible PVC.
Search Keywords: 1SET512122R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET512122R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Product Width:.23 in, 6 mm
-
Marker Cut:Straight
-
Printed Marking Color:Black
-
Primary Product Material:Flexible PVC
-
Primary Product Color:Yellow
-
Marker Style:Tie-On
-
Marker Size:65
-
Printed Marking:+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1042
23 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,042
$0.0458
5,000
$0.0425
10,000
$0.0416
25,000
$0.0403
50,000
$0.0393
100,000
$0.0384
150,000
$0.0378
250,000 +
$0.0371
Click for Quote
Log in
to unlock special pricing