- Home ›
- All Products›
- 1SET315397R0000
1SET315397R0000
TE Connectivity / ABB Entrelec
M12D4-MS-MR-PVC TYPE B-5.0M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M12D4-MS-MR-PVC TYPE B-5.0M
Search Keywords: 1SET315397R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET315397R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Shielded:Yes
-
Wire Color (Base):Yellow-Orange-White-Blue
-
Number of Strands:7
-
Packaging Method:Bag
-
Outside Cable Diameter:6.5 mm
-
M8/M12 Application Type:Industrial Ethernet
-
Industrial Protocols:PROFINET
-
Jacket Material:PVC
-
Connector Color (End B):Black
-
Contact Current Rating (Max):4 A
-
Cable Assembly Length:5 m
-
Number of Positions:4
-
Connector Color (End A):Black
-
Packaging Quantity:2
-
IP Rating:IP67
-
Cable Assembly Type:M12 Pigtail
-
Cable Color:Green
-
Wire Size:22 AWG
-
Housing Material:PA66+25GF
-
Connector Type (End A):M12 Plug
-
Conductor Material:Tinned Copper
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$88.70
4
$87.37
8
$65.53
12
$61.16
16 +
$59.94
Click for Quote
Log in
to unlock special pricing