- Home ›
- All Products›
- 1SET315231R0000
1SET315231R0000
TE Connectivity / ABB Entrelec
M12B2-FR-PUR TORSION-1.0M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M12B2-FR-PUR TORSION-1.0M
Search Keywords: 1SET315231R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET315231R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Cable Assembly Type:M12 Pigtail
-
Cable Color:Violet
-
Housing Material:PA66+25GF
-
Operating Voltage:250 VAC, 250 VDC
-
Shielded:Yes
-
Industrial Protocols:Profibus
-
Contact Current Rating (Max):4 A
-
Wire Size:22 AWG
-
Cable Assembly Length:1 m
-
Packaging Quantity:5
-
Connector Color (End A):Black
-
Number of Positions:2
-
M8/M12 Application Type:Industrial Fieldbus
-
IP Rating:IP67
-
Jacket Material:PUR
-
Connector Type (End A):M12 Socket
-
Outside Cable Diameter:8 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$29.06
24
$26.89
48
$25.73
72
$24.68
120
$24.31
264 +
$23.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments