- Home ›
- All Products›
- 1SET314201R0000
1SET314201R0000
TE Connectivity / ABB Entrelec
M12-FS-5P-PUR-5.0-SH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M12-FS-5P-PUR-5.0-SH
Search Keywords: 1SET314201R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET314201R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Shielded:Yes
-
Cable Color:Gray
-
Packaging Method:Bag
-
Number of Positions:5
-
Wire Size:22 AWG
-
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
Cable Assembly Length:5 m
-
Jacket Material:PUR
-
M8/M12 Application Type:Sensor/Actuator
-
Connector Color (End A):Black
-
Housing Material:GF Nylon
-
Operating Voltage:60 VAC, 60 VDC
-
Connector Type (End A):M12 Socket
-
Cable Assembly Type:M12 Pigtail
-
Contact Current Rating (Max):4 A
-
Thread Size:M12
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$42.45
5
$37.88
16
$36.75
32
$35.17
64
$33.73
112
$32.83
256 +
$32.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments