- Home ›
- All Products›
- 1SET314058R0000
1SET314058R0000
TE Connectivity / ABB Entrelec
M12-MS-5P-PUR-1.0-SH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M12-MS-5P-PUR-1.0-SH
Search Keywords: 1SET314058R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET314058R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Wire Size:22 AWG
-
Field Serviceable:Yes
-
Cable Color:Gray
-
Number of Positions:5
-
Connector Color (End A):Black
-
Cable Assembly Type:M12 Pigtail
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:60 VAC, 60 VDC
-
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Cable Assembly Length:1 m
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Thread Size:M12
-
Shielded:Yes
-
Connector Type (End A):M12 Plug
-
Contact Current Rating (Max):4 A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
5
$22.70
10
$24.27
24
$21.01
48
$20.40
72
$19.28
120
$18.99
264 +
$18.71
Click for Quote
Log in
to unlock special pricing