- Home ›
- All Products›
- 1SET313213R0000
1SET313213R0000
TE Connectivity / ABB Entrelec
M12-MS-5P-M12-FR-PUR-3.0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
M12-MS-5P-M12-FR-PUR-3.0
Search Keywords: 1SET313213R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET313213R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Thread Size:M12 x M12
-
Outside Cable Diameter:5 mm
-
Connector Type (End A):M12 Plug
-
Field Serviceable:Yes
-
Wire Size:22 AWG, .34 mm²
-
Shielded:No
-
Connector Color (End A):Black
-
Packaging Method:Box
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Cable Assembly Length:3 m
-
Conductor Material:Copper Alloy
-
Operating Voltage:60 VAC, 60 VDC
-
Cable Assembly Type:M12
-
Housing Material:GF Nylon
-
Connector Color (End B):Black
-
Cable Color:Gray
-
M8/M12 Application Type:Sensor/Actuator
-
Contact Current Rating (Max):4 A
-
Connector Type (End B):M12 Socket
-
Jacket Material:PUR
-
Number of Positions:5
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$43.67
5
$38.96
16
$37.80
32
$36.18
64
$34.69
112
$33.77
256 +
$33.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments