- Home ›
- All Products›
- 1SET312542R0000
1SET312542R0000
TE Connectivity / ABB Entrelec
M8-MS-3P-M8-FS-PUR-1.0-SH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M8-MS-3P-M8-FS-PUR-1.0-SH
Search Keywords: 1SET312542R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET312542R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Conductor Material:Copper Alloy
-
Cable Color:Gray
-
Shielded:Yes
-
Number of Positions:3
-
Connector Type (End B):M8 Socket
-
Outside Cable Diameter:5 mm
-
Connector Color (End A):Black
-
Connector Type (End A):M8 Plug
-
Operating Voltage:60 VAC, 60 VDC
-
Contact Current Rating (Max):3 A
-
Thread Size:M8 x M8
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Color (Base):Brown, Blue, Black
-
Cable Assembly Length:1 m
-
Field Serviceable:Yes
-
Cable Assembly Type:M8
-
Connector Color (End B):Black
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Wire Size:24 AWG, .25 mm²
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$43.84
6
$43.19
12
$32.39
18
$30.23
24 +
$29.63
Click for Quote
Log in
to unlock special pricing