- Home ›
- All Products›
- 1SET311574R0000
1SET311574R0000
TE Connectivity / ABB Entrelec
M8-MS-3P-M8-FS-PUR-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M8-MS-3P-M8-FS-PUR-5.0
Search Keywords: 1SET311574R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET311574R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Connector Type (End B):M8 Socket
-
Connector Type (End A):M8 Plug
-
Field Serviceable:Yes
-
Outside Cable Diameter:4.5 mm
-
Connector Color (End A):Black
-
Thread Size:M8 x M8
-
Packaging Quantity:5
-
Operating Voltage:60 VAC, 60 VDC
-
M8/M12 Application Type:Sensor/Actuator
-
Shielded:No
-
Contact Current Rating (Max):3 A
-
Cable Assembly Length:5 m
-
Jacket Material:PUR
-
Number of Positions:3
-
Wire Color (Base):Brown, Blue, Black
-
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Housing Material:GF Nylon
-
Wire Size:24 AWG, .25 mm²
-
Connector Color (End B):Black
-
Cable Color:Gray
-
Cable Assembly Type:M8
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$36.75
5
$32.80
16
$31.82
32
$30.90
64
$29.20
112
$28.76
256 +
$28.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments