- Home ›
- All Products›
- 1SET311507R0000
1SET311507R0000
TE Connectivity / ABB Entrelec
An M8 female right-angle, 4-conductor, single-ended cordset with a 1.0-meter unshielded PUR cable for industrial applications.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
An M8 female right-angle, 4-conductor, single-ended cordset with a 1.0-meter unshielded PUR cable for industrial applications.
Search Keywords: 1SET311507R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET311507R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Contact Current Rating (Max):3 A
-
Conductor Material:Copper Alloy
-
Cable Assembly Type:M8 Pigtail
-
Cable Assembly Length:1 m
-
Operating Voltage:30 VAC
-
Wire Color (Base):Brown, White, Blue, Black
-
Connector Color (End A):Black
-
Jacket Material:PUR
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:24 AWG, .25 mm²
-
Cable Color:Gray
-
Housing Material:Nylon
-
Number of Positions:4
-
Connector Type (End A):M8 Plug
-
Thread Size:M8
-
Shielded:No
Tools/3D Models
+
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.