- Home ›
- All Products›
- 1SET311482R0000
1SET311482R0000
TE Connectivity / ABB Entrelec
M8-FS-4P-PUR-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M8-FS-4P-PUR-5.0
Search Keywords: 1SET311482R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET311482R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Cable Assembly Length:5 m
-
Operating Voltage:30 VAC
-
Thread Size:M8
-
Wire Size:24 AWG, .25 mm²
-
Connector Type (End A):M8 Plug
-
M8/M12 Application Type:Sensor/Actuator
-
Cable Assembly Type:M8 Pigtail
-
Number of Positions:4
-
Housing Material:Nylon
-
Shielded:No
-
Contact Current Rating (Max):3 A
-
Jacket Material:PUR
-
Wire Color (Base):Brown, White, Blue, Black
-
Cable Color:Gray
-
Connector Color (End A):Black
-
Conductor Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$25.14
16
$23.98
32
$23.27
64
$22.27
112
$21.35
256 +
$20.78
Click for Quote
Log in
to unlock special pricing