- Home ›
- All Products›
- 1SET310874R0000
1SET310874R0000
TE Connectivity / ABB Entrelec
M12-FB-12CON-PG9-LAU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
M12-FB-12CON-PG9-LAU
Search Keywords: 1SET310874R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET310874R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Circular Connector Shell Size:18
-
Connector System:Wire-to-Panel
-
Number of Positions:12
-
Keying:A
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Shell Type:Metal
-
Reverse Gender:Yes
-
O-Ring Material:Silicone
-
Connector Mounting Type:Panel Mount
-
Wire Size:26 – 24 AWG
-
Shielded:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Quantity:1
-
Shell Plating Material:Nickel
-
Keying & Polarized Position Locations:A
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Contacts Preloaded:Yes
-
Environmental Protection:IP67
-
Mating Retention:With
-
Operating Voltage:30 VAC, 30 VDC
-
Peripheral Seal Material:Silicone
-
IP Water Sealing Level:IP67
-
Circular Connector Contact Type:Socket
-
Number of Signal Positions:12
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94HB
-
Shell Base Material:Copper Alloy
-
Accessory Color:Black
-
Factory Installed Backshell:No
-
Product Type:Connector Assembly
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Assembly Type:Electrical Connector
-
Contact Current Rating (Max):1.5 A
-
Polarization Code:A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$47.10
10
$46.98
25
$46.86
32
$46.75
64
$28.77
96
$22.77
128 +
$22.32
Click for Quote
Log in
to unlock special pricing