- Home ›
- All Products›
- 1SET310625R0000
1SET310625R0000
TE Connectivity / ABB Entrelec
M12 X-CODE CAT6A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 X-CODE CAT6A
Search Keywords: 1SET310625R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET310625R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Dust Sealing Level:6
-
Number of Signal Positions:8
-
UL Flammability Rating:UL 94V-0
-
Sealable:Yes
-
Shell Base Material:Zinc Alloy
-
Connector Mounting Type:Panel Mount
-
Reverse Gender:No
-
Shell Type:Full Metal Shell
-
Number of Positions:8
-
Circular Connector Contact Type:Pin
-
Shielded:Yes
-
Circuit Application:Power, Signal & High Speed Data
-
Mating Alignment Type:Polarization
-
Circular Connector Insulation Material Type:Polyphenylene Sulfide
-
Circular Connector Shell Size:17
-
Circular Connector Type:Plug
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Keying:Insert Polarization X
-
Packaging Quantity:1
-
Approved Standards:UL Recognized
-
Polarization Code:X
-
IP Water Sealing Level:7
-
Cable Diameter Range:6.5 – 8.5 mm
-
Wire Size:26 – 22 AWG
-
Operating Temperature Range:-40 – 85 °C
-
Number of Power Positions:0
-
Product Type:Connector Assembly
-
Shell Plating Material:Nickel
-
Contact Current Rating (Max):2 A
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
2
$96.89
5
$89.66
10
$87.06
20
$82.29
50
$80.10
100 +
$79.04
Click for Quote
Log in
to unlock special pricing