- 홈 ›
- All Products›
- 1SET310527R0000
1SET310527R0000
TE Connectivity / ABB Entrelec
M12-MR-5CON-PG7-MU
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
설명
+
M12-MR-5CON-PG7-MU
Search Keywords: 1SET310527R0000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / ABB Entrelec
-
부품 번호:1SET310527R0000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Number of Signal Positions:5
-
IP Dust Sealing Level:6
-
IP Water Sealing Level:IP67
-
Shell Base Material:PBT
-
Prewired:No
-
O-Ring Material:Silicone
-
Product Type:Connector Assembly
-
Field Serviceable:Yes
-
Shell Type:Plastic
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:60 VAC, 60 VDC
-
Assembly Type:Electrical Connector
-
Circular Connector Shell Size:20
-
Circular Connector Contact Type:Pin
-
Mating Retention Type:Threaded Coupling
-
Shielded:No
-
UL Flammability Rating:UL 94HB
-
Wire Size:18 – 24 AWG, .82 – .2 mm²
-
Keying:A
-
Reverse Gender:No
-
Circular Connector Type:Plug
-
Number of Positions:5
-
Environmental Protection:IP67
-
Circuit Application:Signal
-
Environmental Protection Type:Elastomer Sealed
-
Packaging Quantity:1
-
Mating Alignment:With
-
Factory Installed Backshell:No
-
Polarization Code:A
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Durability Rating:100 Cycles
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):4 A
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contacts Preloaded:Yes
-
Accessory Color:Black
-
Peripheral Seal Material:Silicone
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
188
즉시 배송 가능
재고 수량을 위한 MOQ:
15
품절 수량을 위한 MOQ:
15
19 Weeks
배송 가능
9. 14. 26
PRICE (USD)
수량
Unit Price
15
$12.18
25
$12.15
50
$9.11
75
$8.50
100 +
$8.33
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments