- Home ›
- All Products›
- 1SET121007R0000
1SET121007R0000
TE Connectivity / ABB Entrelec
RT015-080-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT015-080-V
Search Keywords: 1SET121007R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET121007R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Sealable:No
-
Wire Insulation Support:With
-
Number of Holes:1
-
Barrel Type:Closed
-
Insulation Sleeve Color:Red
-
Packaging Quantity:1000
-
Packaging Method:Loose Piece
-
Terminal Plating Material:Tin
-
Shape Description:RING-043
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .26 – 1.65 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Size:5/16 , M8
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.328 in, 8.33 mm
-
Product Weight:.928 g
-
Terminal Orientation:Straight
-
Voltage Rating:600 V
-
Product Length:1.09 in, 27.69 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$0.2760
1,000
$0.2174
3,000
$0.2080
6,000
$0.2021
9,000
$0.1966
27,000
$0.1888
51,000 +
$0.1883
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments