- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1SET112014R0000
1SET112014R0000
TE Connectivity / ABB Entrelec
Ferrule - Pin Dia 2.8 mm - 14 AWG ( 2.5 mm² ) Wire Size - .111 in (2.8 mm) Barrel Inside Dia - 17 mm ( .669 in ) Strip Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - Pin Dia 2.8 mm - 14 AWG ( 2.5 mm² ) Wire Size - .111 in (2.8 mm) Barrel Inside Dia - 17 mm ( .669 in ) Strip Length - Closed - Blue.
Search Keywords: 1SET112014R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET112014R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Barrel Type:Closed
-
2-Wire Size:14 AWG, 2.5 mm²
-
Barrel Inside Diameter:.111 in, 2.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0351
6,000
$0.0340
12,000
$0.0333
27,000
$0.0328
51,000
$0.0324
102,000
$0.0318
150,000
$0.0317
252,000 +
$0.0316
Click for Quote
Log in
to unlock special pricing