help desk software
Image is representational - see mfr. specs

Ferrule - Pin Dia 3.5 mm - 10 AWG ( 6 mm² ) Wire Size - .138 in (3.5 mm) Barrel Inside Dia - 20 mm ( .787 in ) Strip Length - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - Pin Dia 3.5 mm - 10 AWG ( 6 mm² ) Wire Size - .138 in (3.5 mm) Barrel Inside Dia - 20 mm ( .787 in ) Strip Length - Closed - Yellow.
Search Keywords: 1SET111036R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET111036R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Barrel Type:
    Closed
  • Barrel Inside Diameter:
    .138 in, 3.5 mm
  • 2-Wire Size:
    10 AWG, 6 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
407
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
407
$0.0911
3,000
$0.0879
5,000
$0.0864
8,000
$0.0851
25,000
$0.0817
50,000
$0.0797
100,000
$0.0777
150,000 +
$0.0765
Click for Quote
Log in to unlock special pricing