- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1SET111026R0000
1SET111026R0000
TE Connectivity / ABB Entrelec
Ferrule - Pin Dia 0.8 mm - 22 AWG ( .34 mm² ) Wire Size - .032 in (.8 mm) Barrel Inside Dia - 10 mm ( .394 in ) Strip Length - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ferrule - Pin Dia 0.8 mm - 22 AWG ( .34 mm² ) Wire Size - .032 in (.8 mm) Barrel Inside Dia - 10 mm ( .394 in ) Strip Length - Closed - Turquoise.
Search Keywords: 1SET111026R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET111026R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Barrel Type:Closed
-
2-Wire Size:22 AWG, .34 mm²
-
Barrel Inside Diameter:.032 in, .8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0325
10,000
$0.0324
25,000
$0.0307
50,000
$0.0294
100,000
$0.0293
150,000
$0.0283
250,000
$0.0282
500,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing