help desk software
Image is representational - see mfr. specs

Ferrule - Pin Dia 1.7 mm - 16 AWG ( 1.5 mm² ) Wire Size - .067 in (1.7 mm) Barrel Inside Dia - 14 mm ( .551 in ) Strip Length ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - Pin Dia 1.7 mm - 16 AWG ( 1.5 mm² ) Wire Size - .067 in (1.7 mm) Barrel Inside Dia - 14 mm ( .551 in ) Strip Length - Closed - Black.
Search Keywords: 1SET111008R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET111008R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Barrel Type:
    Closed
  • 2-Wire Size:
    16 AWG, 1.5 mm²
  • Barrel Inside Diameter:
    .067 in, 1.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0213
10,000
$0.0210
25,000
$0.0207
50,000
$0.0204
100,000
$0.0201
150,000
$0.0198
250,000
$0.0195
500,000 +
$0.0192
Click for Quote
Log in to unlock special pricing