- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1SET111005R0000
1SET111005R0000
TE Connectivity / ABB Entrelec
Ferrule - Pin Dia 1.4 mm - 17 AWG ( 1 mm² ) Wire Size - .056 in (1.4 mm) Barrel Inside Dia - 10 mm ( .394 in ) Strip Length - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - Pin Dia 1.4 mm - 17 AWG ( 1 mm² ) Wire Size - .056 in (1.4 mm) Barrel Inside Dia - 10 mm ( .394 in ) Strip Length - Closed - Red.
Search Keywords: 1SET111005R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET111005R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Barrel Type:Closed
-
2-Wire Size:17 AWG, 1 mm²
-
Barrel Inside Diameter:.056 in, 1.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
565,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0128
25,000
$0.0121
50,000
$0.0120
100,000
$0.0118
150,000
$0.0118
250,000
$0.0116
500,000 +
$0.0115
Click for Quote
Log in
to unlock special pricing