- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 019563823
019563823
TE Connectivity / ABB Entrelec
A 4 mm² screw clamp fuse holder terminal block with an 8 mm spacing and an integrated 24V LED for blown fuse indication.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A 4 mm² screw clamp fuse holder terminal block with an 8 mm spacing and an integrated 24V LED for blown fuse indication.
Search Keywords: 019563823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:019563823
-
Alias/AKA:1SNA195638R2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.00
25
$6.42
50
$6.18
100
$5.93
250
$5.60
500
$5.35
1,000
$5.10
2,500 +
$4.77
Click for Quote
Log in
to unlock special pricing