- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ZMS100-36
Available Replacements
RECOMMENDED REPLACEMENT
TDK-Lambda
ZMS100-36
AC-DC, Open Frame, 85-264V, 36V 2.8A, 100.8W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC-DC, Open Frame, 85-264V, 36V 2.8A, 100.8W
Search Keywords: ZMS10036
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TDK-Lambda |
| Part No: | ZMS100-36 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ZMS100-36 discontinued?
Yes, ZMS100-36 from Tdk-Lambda is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ZMS100-36?
The recommended replacement for ZMS100-36 is CUS100ME-36 from TDK-Lambda, available from OnlineComponents.com.
Is ZMS100-36 RoHS compliant?
Yes, ZMS100-36 is RoHS compliant.
What is the lead time for ZMS100-36?
The standard lead time for ZMS100-36 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.