- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- RWS150B-24/DIN
RWS150B-24/DIN
TDK-Lambda
AC-DC, Enclosed, 85-265V, 24V 6.5A, 156W, DIN rail mountable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC, Enclosed, 85-265V, 24V 6.5A, 156W, DIN rail mountable
Search Keywords: RWS150B24DIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RWS150B-24/DIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26