- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RTW24-6R3
TDK-Lambda
RTW24-6R3
AC-DC Power Supply - 24 VDC - 6.3A - Input: 85 to 265VAC - Remote on/off - Screw Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 24 VDC - 6.3A - Input: 85 to 265VAC - Remote on/off - Screw Terminals
Search Keywords: RTW246R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RTW24-6R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RTW24-6R3 RoHS compliant?
Yes, RTW24-6R3 is RoHS compliant.
What is the lead time for RTW24-6R3?
The standard lead time for RTW24-6R3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/11/27