- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RTCN-5250
RTCN-5250
TDK-Lambda
Power Line Filter - 500V 250A Max - 390x195x103mm - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 500V 250A Max - 390x195x103mm - Screw Terminals
Search Keywords: RTCN5250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RTCN-5250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/21/26