- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RSKN-2010
RSKN-2010
TDK-Lambda
EMC Filter - 250V 10A Max - 117x47x30mm - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMC Filter - 250V 10A Max - 117x47x30mm - Screw Terminals
Search Keywords: RSKN2010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RSKN-2010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 8/10/26
28 Weeks
can ship
12/21/26