- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RSHN-2016D
RSHN-2016D
TDK-Lambda
High-Attenuation EMC Filter - 250V - 16A - DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-Attenuation EMC Filter - 250V - 16A - DIN Rail
Search Keywords: RSHN2016D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RSHN-2016D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
10 Weeks
can ship
8/17/26