- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RSEN-2050
RSEN-2050
TDK-Lambda
Multipurpose Single-Phase Filter - 250VAC - 50A - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multipurpose Single-Phase Filter - 250VAC - 50A - Screw Terminals
Search Keywords: RSEN2050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RSEN-2050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
15 Weeks
can ship
10/26/26