- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RSEG-2002
RSEG-2002
TDK-Lambda
Power Line EMC Filter - 250VAC - 2A - PCB Mount - 20 x 32mm Footprint
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line EMC Filter - 250VAC - 2A - PCB Mount - 20 x 32mm Footprint
Search Keywords: RSEG2002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RSEG-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
10 Weeks
can ship
8/17/26