- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RDS60A-24-24
RDS60A-24-24
TDK-Lambda
Industrial DC-DC Converter - 60W - Vin: 18 to 32V - Vout: 24V - PCB Thru-Hole -
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial DC-DC Converter - 60W - Vin: 18 to 32V - Vout: 24V - PCB Thru-Hole -
Search Keywords: RDS60A2424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RDS60A-24-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26