- Home ›
- All Products›
- PYH200-72WS48
PYH200-72WS48
TDK-Lambda
DC-DC Converter - 200W - 1/2 Brick - Vout: 48V - Vin: 14-160V - Remote On/Off - M3 Thread
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 200W - 1/2 Brick - Vout: 48V - Vin: 14-160V - Remote On/Off - M3 Thread
Search Keywords: PYH20072WS48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PYH200-72WS48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26