- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXF60-24S15
PXF60-24S15
TDK-Lambda
DC-DC Converter - 60W - Vin: 18 to 36V - Vout: 15V - PCB Thru-Hole - 2"x2"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 60W - Vin: 18 to 36V - Vout: 15V - PCB Thru-Hole - 2"x2"
Search Keywords: PXF6024S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXF60-24S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26