- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXE30-12S3P3
PXE30-12S3P3
TDK-Lambda
DC-DC Converter - 30W - Vin: 9 to 18V - Vout: 3.3V - PCB Thru-Hole - 2"x1.6"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 30W - Vin: 9 to 18V - Vout: 3.3V - PCB Thru-Hole - 2"x1.6"
Search Keywords: PXE3012S3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXE30-12S3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26