- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXD20-12D12
TDK-Lambda
PXD20-12D12
Dual Output Medical DC-DC Converter - 20W - Vin: 9 to 18V - Vout: ±12V - PCB Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dual Output Medical DC-DC Converter - 20W - Vin: 9 to 18V - Vout: ±12V - PCB Thru-Hole
Search Keywords: PXD2012D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXD20-12D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PXD20-12D12 RoHS compliant?
Yes, PXD20-12D12 is RoHS compliant.
What is the lead time for PXD20-12D12?
The standard lead time for PXD20-12D12 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
16 Weeks
can ship
12/18/26