- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXB15-48WS12/NT
PXB15-48WS12/NT
TDK-Lambda
DC-DC Converter - 15W - Vin: 18 to 75V - Vout: 12V - PCB Thru-Hole - 1"x1"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 15W - Vin: 18 to 75V - Vout: 12V - PCB Thru-Hole - 1"x1"
Search Keywords: PXB1548WS12NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXB15-48WS12/NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 7/20/26
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$56.92
10
$54.84
25
$53.38
50 +
$52.84
Click for Quote
Log in
to unlock special pricing