- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PVD1R5-24-1212
PVD1R5-24-1212
TDK-Lambda
Dual Output DC-DC Converter - 1.44W - Vin: 24V - Vout: ±12V - SIP Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 1.44W - Vin: 24V - Vout: ±12V - SIP Thru-Hole
Search Keywords: PVD1R5241212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PVD1R5-24-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.