help desk software
Image is representational - see mfr. specs

PFE500F-12

TDK-Lambda

AC/DC Power Supply Single-OUT 12V 42A 504W 8-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 42A 504W 8-Pin
Search Keywords: PFE500F12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    PFE500F-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    83(Typ) %
  • AC Input Voltage:
    85 to 265 V
  • DC Input Voltage:
    N/A
  • Family:
    PFE500F
  • Input Frequency:
    47 to 63 Hz
  • Dimension:
    116.8 x 61 x 12.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
15 Weeks can ship 3/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$388.30
5
$386.36
10
$322.01
20 +
$317.92
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments