- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NV1-453FF
NV1-453FF
TDK-Lambda
AC-DC Power Supply - Quad Output - 5V/25A, 3.3V/15A, 15V/5A, -15V/1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Quad Output - 5V/25A, 3.3V/15A, 15V/5A, -15V/1A
Search Keywords: NV1453FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:NV1-453FF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 9/14/26
23 Weeks
can ship
11/12/26